Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,834.98

(exc. VAT)

€2,257.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,834.98

*price indicative

RS Stock No.:
662-487
Mfr. Part No.:
41006015.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

885mm

Width

1.05m

Standards/Approvals

No

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed to enhance organisational efficiency in any workspace. Constructed from heavy-duty, reinforced sheet steel, this trolley promises exceptional durability while housing a variety of storage solutions. Its innovative design features independent storage sections and 100% extension drawers, ensuring easy access to tools and equipment. Equipped with a push-pull handle and robust 125mm castors, this trolley can be maneuvered with ease, making it ideal for dynamic working environments. Finished in a sleek combination of gentian blue and light grey, this trolley not only serves a practical purpose but also adds a professional touch to your workspace.

Robust sheet steel construction ensures long-lasting durability

Independent storage sections provide flexible organising options

Equipped with 100% extension drawers for easy access to contents

Push-pull handle enhances manoeuvrability on the shop floor

125mm diameter castors facilitate smooth movement

Accommodates a variety of drawer heights to suit different tools

Features a top tray with mat for convenient workspace utilisation

Stylish powder-coated finish in gentian blue and light grey complements any environment

Generous shelf load capacity supports heavy items with ease

Perfo door type maximises ventilation within the cupboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy