Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 662-028
- Mfr. Part No.:
- 41006009.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,819.78
(exc. VAT)
€2,238.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,819.78 |
*price indicative
- RS Stock No.:
- 662-028
- Mfr. Part No.:
- 41006009.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 885mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 885mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is designed to streamline your work environment with its practical and robust construction. Featuring a spacious cupboard and five drawers with full extension, this trolley ensures easy access to tools and equipment, enhancing efficiency during maintenance tasks. Built with a heavy-duty, reinforced steel housing, it offers durability while accommodating a variety of storage needs. The trolley is finished in a stylish, durable powder coat paint, combining functionality with a professional aesthetic. Perfect for workshops or industrial settings, its mobility, complemented by 125mm diameter castors, allows for effortless manoeuvrability around your workspace.
Five full-extension drawers provide optimal storage for tools and components
Each drawer has a load capacity of 50kg, allowing for reliable storage of heavier items
Constructed from sheet steel, offering resilience in demanding environments
Top tray with mat enhances workspace utility and protects storing surfaces
The trolley features a perfo door, adding to its versatile storage options
Equipped with 125mm diameter castors for smooth movement across surfaces
Durable finishes in RAL 3004 crimson red and RAL 7035 light grey ensure aesthetic appeal
Includes a galvanised steel shelf capable of supporting 100kg, ideal for bulk storage
Designed with two independent storage sections to keep tools organised and easily accessible
