Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 661-809
- Mfr. Part No.:
- 40021201.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,065.67
(exc. VAT)
€1,310.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,065.67 |
*price indicative
- RS Stock No.:
- 661-809
- Mfr. Part No.:
- 40021201.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide a robust storage solution, combining heavy-duty construction with remarkable capacity. Made from reinforced sheet steel, this cupboard can accommodate a total weight of up to 1.5 tonnes, ensuring durability and strength for various applications. Its innovative design includes double perfo panel-lined doors and adjustable galvanised steel shelves, making it highly versatile. Finished in a striking crimson red and a light grey powder coat, it not only functions well but also enhances the aesthetic of any workspace. Measuring at 1050 x 650 x 1000mm, this cupboard is practical for storing tools and equipment while fitting seamlessly into your environment.
Reinforced steel housing provides exceptional durability and strength
Double perfo panel lined doors enhance access and visibility
Two adjustable galvanised steel shelves to accommodate varying items
Light grey and crimson red powder coat finish for a modern look
Single drawer with 100% extension slides allowing easy access to contents
Shelf load capacity of 100kg caters to diverse storage requirements
Designed for efficiency streamlining the organisation of tools and materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
