Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm

Subtotal (1 unit)*

€1,690.15

(exc. VAT)

€2,078.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,690.15

*price indicative

RS Stock No.:
661-859
Mfr. Part No.:
40014063.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Depth

525mm

Standards/Approvals

No

Width

1.3m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed for robust storage solutions, combining impressive strength and practicality. With a heavy-duty, reinforced steel housing that supports a remarkable total capacity of up to 1.5 tones, this cupboard is ideal for both professional and workshop environments. The conveniently designed double sliding doors allow for easy access, while the four adjustable galvanized steel shelves offer flexibility to accommodate various items, each with a loading capacity of 160kg. Finished in a stylish powder coat in RAL 7035 light grey, this cupboard not only provides durability but also enhances the workspace aesthetic. Its compact dimensions of 1300mm in width, 525mm in depth, and 2000mm in height make it suitable for different settings, ensuring it fits seamlessly into your existing layout.

Heavy-duty reinforced steel construction ensures long-lasting durability

Total capacity of 1.5 tones supports a wide range of items

Double sliding doors facilitate easy access without requiring extra space

Four adjustable galvanized steel shelves offer versatile storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy