Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm
- RS Stock No.:
- 661-898
- Mfr. Part No.:
- 40402157.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,821.68
(exc. VAT)
€2,240.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,821.68 |
*price indicative
- RS Stock No.:
- 661-898
- Mfr. Part No.:
- 40402157.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers an innovative solution for organised workspace management. Designed to enhance efficiency, this robust cabinet features five fully extending drawers crafted from durable sheet steel, ensuring optimal storage for tools and equipment. The striking crimson red finish, complemented by a light grey worktop made from beech multiplex, provides both style and function. With 125mm diameter castors, this cabinet is effortlessly mobile, allowing you to reconfigure your workspace as needed. Its thoughtful design includes a push pull handle and drawer blocking to prevent accidental openings, making it a reliable addition to any busy environment. Perfect for workshops or offices, the cubio cabinet helps keep your workspace tidy and accessible.
Five extension drawers provide ample storage capacity
Heavy duty reinforced steel housing ensures durability for daily use
Ergonomic push pull handle offers comfortable handling
Drawer blocking feature prevents accidental openings when in use
Drawers configured in varying heights for versatile tool and equipment storage
Finished in a durable powder coat paint for a professional appearance
Robust beech multiplex worktop serves as a practical workspace
