Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,633.52

(exc. VAT)

€2,009.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,633.52

*price indicative

RS Stock No.:
662-430
Mfr. Part No.:
40402152.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Width

650mm

Standards/Approvals

No

Depth

650mm

Height

990mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with six drawers and a lino worktop is designed to efficiently store and organise tools and equipment in any workspace. With a robust steel housing and easy to move 125mm diameter castors, this cabinet offers both mobility and stability. The 100% extension drawers provide full access while ensuring safe storage with drawer blocking. The cabinet is not only functional but also aesthetic, finished in a resilient powder coat paint in gentian blue and light grey. Its thoughtful drawer configuration, including varying heights up to 200mm, supports different types of tools, making it ideal for both professional workshops and home garages.

Robust steel housing provides superior durability

Features six drawers designed for organised storage and easy access

Each drawer has a blocking mechanism for safe operation

Varying drawer heights accommodate a wide range of tools

Finished in durable RAL 5010 gentian blue for a professional look

Lino worktop offers a durable surface for work and assembly needs

Effective weight capacity of 50kg per drawer supports heavy tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy