Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,905.06

(exc. VAT)

€2,343.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,905.06

*price indicative

RS Stock No.:
662-017
Mfr. Part No.:
40402158.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Depth

650mm

Height

990mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide a robust and versatile storage solution for any workspace. Featuring a sturdy, reinforced steel housing, it ensures durability while maintaining functionality. The cabinet boasts five fully extending drawers, each fitted with a safe drawer blocking mechanism, facilitating efficient organisation of tools and supplies. With a spacious lino worktop, it serves as an additional working surface, perfect for tasks requiring immediate access to equipment. Finished in a sleek gentian blue and light grey powder coat, this cabinet not only meets practical storage needs but also enhances the aesthetic appeal of your workspace, making it a valuable addition to any professional environment.

Drawer blocking mechanism enhances safety during use

Generous drawer load capacity of 50kg accommodates a variety of items

Lino worktop provides an additional surface for work tasks

Stylish powder coat finish in gentian blue and light grey complements any workspace

Includes a convenient push pull handle for easy mobility

Castors with a diameter of 125mm allow for effortless manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy