Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 663-879
- Mfr. Part No.:
- 40402149.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,442.23
(exc. VAT)
€1,773.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,442.23 |
*price indicative
- RS Stock No.:
- 663-879
- Mfr. Part No.:
- 40402149.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 990mm | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with multiplex worktop is expertly designed for efficient storage and accessibility in demanding work environments. This sturdy unit is constructed with reinforced steel housing, ensuring durability while accommodating a versatile configuration of five extension drawers. Each drawer features a blocking mechanism for safe and efficient loading and unloading, making it an ideal addition to workshops or industrial spaces. Finished in a stylish powder coat in both light grey and crimson red, this cabinet not only meets practical requirements but enhances the aesthetics of any workspace. Its compact dimensions and robust design bring convenience and reliability to busy settings, allowing users to seamlessly organise tools and materials to optimise workflow.
Heavy duty reinforced steel housing ensures longevity and stability
Five fully extensible drawers allow for easy access to stored items
Drawer height options provide versatility for various tool sizes
Multiplex worktop enhances workspace functionality while serving as a sturdy surface
Durable powder coated finish ensures resistance to scratches and wear
Available in striking crimson red and light grey for an aesthetic appeal
Compact size makes it suitable for limited spaces while maximising storage capacity
