Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€2,052.50

(exc. VAT)

€2,524.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,052.50

*price indicative

RS Stock No.:
662-124
Mfr. Part No.:
40201023.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

2

Wheeled

No

Material

Sheet Steel

Depth

650mm

Standards/Approvals

No

Width

1.05m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is designed for efficiency in crafting and storing tools and equipment. Made from robust, reinforced steel, it boasts a commendable total capacity of up to 1.5 tonnes, making it a reliable companion for any workspace. It features a single roller shutter door for easy access, along with two adjustable galvanised steel shelves capable of bearing up to 100kg each. The thoughtful design includes louvre back panels and two smooth gliding drawers with full extension slides, ensuring optimal utilisation of space. Finished in a sleek powder coat in Gentian blue and Light grey, this cupboard is not only functional but also aesthetically pleasing, fitting seamlessly into any modern workshop or garage setting.

Constructed from heavy duty reinforced steel for enhanced durability

Supports a total capacity of up to 1.5 tonnes for versatile storage

Equipped with a roller shutter door for effortless access to contents

Features two adjustable galvanised steel shelves each with a load capacity of 100kg

Includes two louvre back panels for easy organisation of tools

Boasts two drawers that glide smoothly with a 75kg load capacity each

Stylishly finished in a powder coat that resists wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy