Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- RS Stock No.:
- 662-182
- Mfr. Part No.:
- 40021094.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€846.71
(exc. VAT)
€1,041.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.71 |
*price indicative
- RS Stock No.:
- 662-182
- Mfr. Part No.:
- 40021094.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 800mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 800mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for robust storage and organisation, featuring a heavy-duty reinforced steel housing that offers an impressive total capacity of up to 1.5 tonnes. With double reinforced doors lined with a perforated panel, it not only provides strength but also enhances accessibility. Each cupboard is fitted with two adjustable galvanised steel shelves, each capable of holding up to 100kg U.D.L., making it ideal for a variety of applications. Finished in a durable powder coat paint in a sleek light grey, this cupboard is a practical and stylish addition to any workspace. It presents ample storage while remaining compact enough for most environments.
Heavy duty reinforced steel housing for maximum durability
Double perforated panel doors enhance ventilation and accessibility
Sleek light grey finish using durable powder coat paint for longevity
Compact dimensions fits easily in various spaces
Designed to endure the demands of professional environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 650 mm
- Lump & Claw Hammers
