Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-339
- Mfr. Part No.:
- 40402141.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,411.27
(exc. VAT)
€1,735.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,411.27 |
*price indicative
- RS Stock No.:
- 662-339
- Mfr. Part No.:
- 40402141.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Depth 525mm | ||
Height 990mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with multiplex worktop is meticulously designed to cater to your storage and workspace needs. This robust cabinet features seven 100% extension drawers, allowing for ample organisational space while maintaining accessibility. Built with a heavy duty reinforced steel housing, it stands firm against demanding environments. Its sleek finish in RAL 7035 light grey and RAL 7016 anthracite grey ensures a contemporary aesthetic, making it ideal for both professional and personal spaces. The worktop, crafted from beech multiplex, provides a durable surface for various tasks, making it a versatile addition to any workspace. Optimised for functionality, this mobile cabinet combines style with practicality, empowering you to work more efficiently.
Features seven drawers with full extension for easy access to items
Constructed from heavy duty reinforced steel for enhanced durability
Equipped with a convenient push pull handle for effortless mobility
Includes drawer blocking mechanism for safety and stability
Offers a versatile drawer configuration suitable for various storage needs
Chemical resistant powder coated finish ensures long lasting protection
Available in a modern colour scheme of anthracite grey and light grey
