Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 663-387
- Mfr. Part No.:
- 40402142.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,492.08
(exc. VAT)
€1,835.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,492.08 |
*price indicative
- RS Stock No.:
- 663-387
- Mfr. Part No.:
- 40402142.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 990mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 990mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers & lino worktop is designed to provide a robust and efficient storage solution for any workspace. Featuring a heavy duty, reinforced steel housing, this cabinet ensures durability and functionality. It includes 100% extension drawers equipped with blocking mechanisms, allowing for safe and easy access to tools and supplies. The cabinet is finished in a durable powder coat paint in contrasting RAL 7035 light grey and RAL 7016 anthracite grey, making it a stylish addition to any environment. With a compact size of 525mm in width, 525mm in depth, and standing at 990mm in height, this unit effectively maximises workspace without compromising on storage capacity.
Constructed from heavy duty sheet steel for enhanced durability
Features a stylish powder coated finish to resist wear and tear
Includes 7 drawers with a load capacity of 50kg each for varied storage needs
Equipped with 100% extension drawers to provide easy access to all stored items
Drawer blocking mechanism prevents accidental opening while in use
Compact dimensions make it a practical choice for space constrained areas
Comes with a robust lino worktop ideal for versatile workspace tasks
