Bott, 7 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 661-987
- Mfr. Part No.:
- 40402142.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,563.13
(exc. VAT)
€1,922.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,563.13 |
*price indicative
- RS Stock No.:
- 661-987
- Mfr. Part No.:
- 40402142.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide a reliable storage solution with a robust steel frame and a stylish lino worktop. This cabinet features seven spacious drawers, each equipped with 100% extension for easy access and equipped with a drawer blocking mechanism to prevent mishaps. Finished in a durable powder coated light grey and gentian blue, it not only enhances your workspace aesthetic but also delivers on strength and functionality. With a compact design of 525x525x990mm, this cabinet fits seamlessly into any environment while offering significant storage potential without compromising on mobility, courtesy of its sturdy 125mm diameter castors.
Sturdy reinforced steel housing ensures long lasting durability
Includes seven drawers offering ample storage for tools and equipment
Drawers have a load capacity of 50kg providing strength for heavy items
Features a smooth lino worktop perfect for various working needs
100% extension drawers allow full access to contents enhancing usability
Incorporates a drawer blocking mechanism for added safety during use
125mm castors ensure easy mobility allowing reconfiguration as needed
