Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm

Subtotal (1 unit)*

€780.84

(exc. VAT)

€960.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€780.84

*price indicative

RS Stock No.:
662-385
Mfr. Part No.:
40013046.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to exemplify strength and durability, serving as an ideal storage solution for various workplaces. With a robust reinforced steel housing, it can support up to 1.5 tones of total capacity, ensuring that heavy items can be securely stored. The cupboard features double, perforated panel lined doors that enhance ventilation, while the adjustable galvanized steel shelves, capable of holding 100 kg each, provide versatility for different storage needs. Finished in a sophisticated powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, the cupboard is not only practical but also aesthetically pleasing. The compact dimensions of 1050x525x800mm make it suitable for various spaces, while the added features like its sturdy construction contribute to its reliability in demanding environments.

Heavy duty, reinforced steel housing offers exceptional sturdiness

Total capacity of up to 1.5 tones provides ample storage for heavy items

Double perform panel lined doors enhance airflow and visibility of content

Two adjustable galvanized steel shelves support loads of up to 100 kg each

Durable powder coat paint ensures longevity and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy