Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 662-402
- Mfr. Part No.:
- 40013047.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€831.23
(exc. VAT)
€1,022.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €831.23 |
*price indicative
- RS Stock No.:
- 662-402
- Mfr. Part No.:
- 40013047.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for heavy-duty storage, offering a robust solution for both professional and industrial environments. Constructed with reinforced steel housing, it boasts an impressive capacity of up to 1.5 tones. The cupboard features double, perform panel lined doors that enhance airflow while providing security and accessibility. Youll appreciate the adjustable height, galvanized steel shelves that can support up to 100kg each, allowing for versatile storage options tailored to your needs. Finished in durable powder coat paint, the cubio cupboard is available in gentian blue and light grey, making it not only functional but also aesthetically appealing. Its compact dimensions of 1050x525x1000mm make it ideal for various spaces, ensuring that quality and efficiency never go out of style.
Heavy-duty reinforced steel structure ensures longevity and reliability
Total capacity of 1.5 tones caters to substantial storage needs
Double perform panel lined doors enhance airflow and visibility of contents
Two adjustable galvanized steel shelves facilitate customizable storage solutions
Each shelf supports loads of up to 100kg, accommodating hefty items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
