Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm

Subtotal (1 unit)*

€1,724.44

(exc. VAT)

€2,121.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,724.44

*price indicative

RS Stock No.:
662-408
Mfr. Part No.:
40402063.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Height

1.08m

Standards/Approvals

No

Depth

650mm

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet combines functionality and durability, making it an essential addition to any workspace. Designed to provide optimal organisation, this cabinet features six thoughtfully configured drawers, each capable of bearing up to 50kg. Its heavy duty, reinforced steel housing ensures long lasting performance, while the powder coated finish in striking crimson red and light grey not only adds an aesthetic appeal but also enhances durability. The cabinet's dimensions of 800mm width, 650mm depth, and 1085mm height make it a compact yet spacious solution for storing tools and materials. Equipped with 125mm diameter castors, it offers easy mobility, allowing you to position it wherever needed within your workspace.

Six drawers provide ample storage space for various tools and equipment

Heavy duty reinforced steel construction ensures maximum durability

Castors with 125mm diameter enhance mobility across different surfaces

Top tray with mat serves as a practical workspace for additional functionality

Compact dimensions make it suitable for limited spaces without compromising on storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy