Bott, 7 Drawer Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm

Subtotal (1 unit)*

€1,867.45

(exc. VAT)

€2,296.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,867.45

*price indicative

RS Stock No.:
662-060
Mfr. Part No.:
40402065.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

7

Wheeled

Yes

Material

Steel

Width

80mm

Standards/Approvals

No

Depth

650mm

Height

1.08m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly crafted to meet the demanding needs of both professional and home workspaces. With its heavy duty, reinforced steel housing, it combines durability with functionality, making it an ideal solution for storing tools and supplies securely. Designed with a push pull handle for ease of mobility, this cabinet boasts seven fully extendable drawers configured in various sizes to accommodate an extensive range of items. Finished in a sleek powder coat paint, available in both anthracite grey and light grey, it not only enhances your space but also protects against wear. With a compact footprint of 800x650x1085mm, it fits perfectly into tight areas while providing ample storage capacity.

Heavy duty steel construction ensures longevity and resilience

Offers seven drawers with varying heights tailored for versatile storage needs

Drawer load capacity of 50kg supports bulkier items without compromise

Finished in durable powder coat paint for enhanced protection and aesthetic appeal

Drawer configurations include sizes from 75mm to 200mm to fit a range of tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy