Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 800mm, 650 mm
- RS Stock No.:
- 663-980
- Mfr. Part No.:
- 40402065.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,782.56
(exc. VAT)
€2,192.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,782.56 |
*price indicative
- RS Stock No.:
- 663-980
- Mfr. Part No.:
- 40402065.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 1.08m | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to seamlessly integrate functionality and storage in any working environment. Constructed with reinforced steel housing, this robust cabinet provides a durable solution for organising tools and materials. Its seven drawers feature 100% extension capability, ensuring that all contents are easily accessible while preventing accidental spills or falls. With a striking combination of gentian blue and light grey powder coated finishes, the cabinet not only meets practical needs but also enhances the aesthetic appeal of your workspace. Measuring 800mm wide, 650mm deep, and 1085mm high, this cabinet is engineered to accommodate various drawer sizes, making it versatile for any storage requirement.
Heavy duty reinforced steel housing offers exceptional durability
The cabinet features 100% extension drawers for full access to contents
Easy mobility is guaranteed with 125mm diameter castors for smooth manoeuvring
Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey provides a modern look
Designed with a top tray and mat providing a practical work surface
Ideal for use in workshops garages and industrial settings
