Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,207.10

(exc. VAT)

€1,484.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,207.10

*price indicative

RS Stock No.:
662-409
Mfr. Part No.:
40021203.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Height

1m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is designed to offer robust storage solutions for any workspace. Crafted from heavy-duty reinforced steel, this durable cupboard supports a remarkable total capacity of up to 1.5 tonnes, ensuring it meets the demands of your operational needs. Its smart design features double perfo panel lined, reinforced doors for easy accessibility, while an adjustable galvanised steel shelf, along with three spacious drawers, provides versatile organisation options. Finished in a striking combination of light grey and crimson red, this cupboard is not only functional but also adds a vibrant touch to your environment, making it a perfect fit for both industrial and commercial settings.

Heavy duty reinforced steel housing ensures maximum durability and longevity

Double perfo panel lined doors provide reinforced security and easy access

Adjustable galvanised steel shelf allows flexibility in organising different items

Three drawers feature 100% extension slides for full accessibility and ease of use

Shelf load capacity of 100 kg provides ample support for a variety of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy