Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 525mm, 650 mm
- RS Stock No.:
- 662-415
- Mfr. Part No.:
- 40018043.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€923.64
(exc. VAT)
€1,136.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €923.64 |
*price indicative
- RS Stock No.:
- 662-415
- Mfr. Part No.:
- 40018043.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 900mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to meet the demands of workplace organization, combining durability and functionality. This sturdy cabinet features three robust drawers with full extension capabilities, ensuring easy access to tools and materials. With a total capacity of up to 1.5 tones, its heavy-duty, reinforced steel housing is finished in stylish gentian blue and light grey powder coat paint, providing a modern aesthetic alongside long-lasting protection. The cupboard section boasts a single perforated door, adding versatility while the compact dimensions of 525x650x900mm make it suitable for various environments, optimizing space without compromising on strength or accessibility.
Constructed from resilient sheet steel for enhanced durability
Three drawers with a load capacity of 75kg, perfect for heavy tools and documents
Full extension drawers allow for easy access to stored items
Compact design optimizes workspace while not sacrificing storage capacity
