Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 650mm, 650 mm
- RS Stock No.:
- 662-155
- Mfr. Part No.:
- 40019043.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€953.29
(exc. VAT)
€1,172.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.29 |
*price indicative
- RS Stock No.:
- 662-155
- Mfr. Part No.:
- 40019043.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is an exemplary storage solution designed for both functionality and durability. Featuring a robust steel construction, it accommodates a total capacity of up to 1.5 tones, ensuring safe storage for your tools and essentials. With its three spacious drawers, each offering generous load capacities of up to 75 kg, organization becomes effortless. The cabinet includes a compartment with a single, perforated door, allowing for easy access to your items while maintaining a sleek appearance. Finished in a durable light grey powder coat, this cabinet not only boasts strong structural integrity but also a modern aesthetic that seamlessly fits into any workspace. Its compact dimensions make it an ideal choice for optimization of space, catering perfectly to both home and professional environments.
Heavy-duty reinforced steel housing ensures exceptional strength and stability
Three 100% extension drawers facilitate easy access to stored items
Each drawer supports a load capacity of 75 kg for reliable utility
Includes a cupboard section with a single perforated door for added versatility
