Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 80mm, 650 mm
- RS Stock No.:
- 662-790
- Mfr. Part No.:
- 40020033.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,280.84
(exc. VAT)
€1,575.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,280.84 |
*price indicative
- RS Stock No.:
- 662-790
- Mfr. Part No.:
- 40020033.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to offer practical storage solutions without compromising on strength or style. Featuring a robust, heavy-duty steel construction, this cabinet provides a substantial total capacity of up to 1.5 tones, making it perfect for rigorous industrial environments. The design includes three fully extending drawers, allowing for effortless access to your tools and supplies. Its perform-lined double doors not only enhance accessibility but also showcase a modern aesthetic, finished in a durable powder coat paint in gentian blue and light grey tones. With dimensions optimally set at 800mm wide, 650mm deep, and 900mm high, this cabinet integrates seamlessly into your workspace, ensuring everything you need is within easy reach.
Heavy-duty steel construction ensures durability and long-lasting performance
Up to 1.5 tones total capacity provides robust storage for various items
Three drawers with 100% extension for easy access to stored contents
Drawer configurations include varying heights to accommodate diverse tools and supplies
Double, perform-lined doors enhance both accessibility and ventilation
