Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,608.20

(exc. VAT)

€1,978.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,608.20

*price indicative

RS Stock No.:
662-449
Mfr. Part No.:
40402057.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

885mm

Depth

650mm

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is a robust and versatile storage solution designed for both home and industrial settings. Featuring a heavy duty, reinforced steel housing, this cabinet ensures durability and functionality, making it an ideal choice for secure storage. Its configuration includes five 100% extension drawers equipped with drawer blocking for safer usage, complemented by a convenient top tray with mat for additional workspace. With a powder coated finish in RAL 7035 light grey, it enhances any environment while providing reliable performance for storing tools and materials.

Drawers feature blocking mechanisms for enhanced safety during retrieval

Ergonomically designed push pull handle for easy mobility

125mm diameter castors provide smooth movement across different surfaces

Durable powder coated finish protects against wear and corrosion

Drawer load capacity of up to 50kg per drawer caters to heavy tools

Compact dimensions with a total height of 885mm for space saving storage

Top tray with mat serves as an additional work surface for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy