Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm

Subtotal (1 unit)*

€529.81

(exc. VAT)

€651.67

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€529.81

*price indicative

RS Stock No.:
662-503
Mfr. Part No.:
40019118.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Lockable

Yes

Material

Sheet Steel

Height

600mm

Depth

650mm

Standards/Approvals

No

Width

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed for robust storage solutions, offering an impressive total capacity of up to 1.5 tones. Crafted with a heavy-duty, reinforced steel housing, this cupboard features a perforated door that enhances both accessibility and ventilation. Its single galvanized steel shelf boasts an adjustable height and can accommodate loads of up to 100kg, making it ideal for various workspace needs. Finished in a durable powder coat paint in light grey (RAL 7035), it blends functionality with a clean aesthetic. With dimensions of 650x650x600mm, this shelf cupboard is versatile enough to fit into diverse environments while maintaining its structural integrity under heavy usage.

Heavy-duty reinforced steel housing for exceptional durability

Total capacity of up to 1.5 tones enables extensive storage options

Single adjustable galvanized steel shelf supports loads of 100kg

Perforated door design improves ventilation while providing easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy