Bott 1 Door Steel Floor Standing Cupboard 1 m 650mm, 650 mm

Subtotal (1 unit)*

€710.45

(exc. VAT)

€873.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€710.45

*price indicative

RS Stock No.:
663-731
Mfr. Part No.:
40019121.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Lockable

Yes

Material

Steel

Width

650mm

Depth

650mm

Standards/Approvals

No

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed to maximize your workspace efficiency. Crafted from reinforced steel, this heavy-duty cupboard accommodates a remarkable total capacity of up to 1.5 tones. Its innovative design features a single, perforated panel door and two adjustable galvanized steel shelves, each capable of supporting 100kg. With its powder-coated finish in a sophisticated gentian blue (RAL 5010) and light grey (RAL 7035), this cupboard not only offers practical utility but also brings a modern aesthetic to any environment. Dimensions of 650mm in width, depth, and a height of 1000mm make it an ideal fit for various settings, providing a reliable storage option that stands the test of time.

Heavy-duty reinforced steel construction ensures durability and strength

Total capacity of up to 1.5 tones supports extensive storage needs

Features a single, perforated door that enhances ventilation and visibility

Includes two adjustable galvanized steel shelves, each supporting 100kg for flexible storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy