Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- RS Stock No.:
- 661-499
- Mfr. Part No.:
- 40019122.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€828.18
(exc. VAT)
€1,018.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €828.18 |
*price indicative
- RS Stock No.:
- 661-499
- Mfr. Part No.:
- 40019122.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 650mm | ||
Height 1.2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for various environments, ensuring organization and accessibility. Constructed with a heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. It features a single perforated panel-lined door that provides secure access to its interior, which houses three adjustable galvanized steel shelves, each capable of holding up to 100kg. Finished in durable powder coat paint, available in both light grey and anthracite grey, this shelf cupboard seamlessly combines functionality and aesthetics, making it a valuable addition to any workspace. Its dimensions of 650mm in width, 650mm in depth, and 1200mm in height make it a versatile choice, while the light overall weight of 71.38kg facilitates easy relocation when needed.
Heavy-duty reinforced steel housing provides exceptional strength and durability
Total capacity of up to 1.5 tones for substantial storage needs
Includes a single perforated panel-lined door for secure access
Features three adjustable galvanized steel shelves to accommodate varying storage requirements
Powder-coated finish ensures long-lasting protection and an attractive appearance
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
