Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,981.13

(exc. VAT)

€2,436.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,981.13

*price indicative

RS Stock No.:
662-519
Mfr. Part No.:
40021160.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Height

2m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is expertly designed to provide robust storage solutions for tools and equipment, featuring a heavy-duty, reinforced steel housing that can bear a total capacity of up to 1.5 tonnes. This unit's double perfo panel-lined doors ensure easy access, while its adjustable galvanised steel shelf, capable of holding 100kg U.D.L., adds flexibility to your storage needs. The practical multiplex worktop offers an additional surface for work or storage, complementing the overall utility of the cupboard. Finished in a durable powder coat paint with a striking RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only stands out visually but is built for longevity, making it an essential addition to any workshop environment.

Crafted from high quality sheet steel for enhanced durability

Equipped with 1 adjustable galvanized steel shelf to cater to varying storage needs

Features double perfo panel lined doors for easy access and secure storage

Includes a multiplex worktop providing a functional surface for projects

Comes with four 125mm drawers for convenient tool organisation with full extension slides

Each drawer can support up to 75kg ensuring safe storage of heavy items

Finished with a resilient powder coating to withstand wear and tear in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy