Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-363
- Mfr. Part No.:
- 40021114.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,464.60
(exc. VAT)
€3,031.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,464.60 |
*price indicative
- RS Stock No.:
- 662-363
- Mfr. Part No.:
- 40021114.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide robust storage solutions without compromise. With its heavy-duty reinforced steel construction, this cupboard boasts a total capacity of up to 1.5 tonnes, making it ideal for diverse workplace environments. The thoughtfully designed double, perforated panel-lined reinforced doors offer easy access to contents while ensuring durability. Equipped with three adjustable galvanised steel shelves, each capable of holding up to 100kg, and nine 125mm drawers with full extension slides, this cupboard combines convenience with efficiency. Finished in a sleek RAL 3004 crimson red and RAL 7035 light grey powder coat, the cupboard not only serves a functional purpose but also adds a touch of modern elegance to any workspace.
Constructed from heavy duty sheet steel for outstanding durability
Three adjustable galvanised steel shelves for versatile organisation
Nine drawers with 100% extension slides for easy access and maximum usability
Each drawer can support a load of 75kg ensuring reliable storage
Double perforated panel lined doors to protect contents while enhancing airflow
Stylish finish in RAL 3004 crimson red and RAL 7035 light grey for an attractive aesthetic
