Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm
- RS Stock No.:
- 662-687
- Mfr. Part No.:
- 40402157.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,821.68
(exc. VAT)
€2,240.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,821.68 |
*price indicative
- RS Stock No.:
- 662-687
- Mfr. Part No.:
- 40402157.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance workspace efficiency while providing ample storage. This robust cabinet features a heavy duty, reinforced steel housing that houses five fully extendable drawers, accommodating a range of tools and supplies. With a sleek and modern finish in RAL 7035 light grey and RAL 7016 anthracite grey, it's not only functional but stylish. The cabinet is equipped with 125mm diameter castors for easy mobility, enabling it to adapt seamlessly to different work environments. Perfect for workshops or garages, the cabinet offers a generous WxDxH dimension of 800x650x990mm, making it an ideal solution for organising your workspace whilst keeping essential items at hand.
Heavy duty reinforced steel housing ensures long lasting durability
Five extension drawers provide ample storage for a variety of items
Drawers equipped with blocking mechanisms for enhanced safety and stability
Drawer configuration accommodates various sizes to optimise organisation
Finish in anthracite grey and light grey complements modern workspace aesthetics
Lightweight construction aids in easy manoeuvrability while loaded
