Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,311.28

(exc. VAT)

€1,612.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,311.28

*price indicative

RS Stock No.:
662-689
Mfr. Part No.:
41006001.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Height

890mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with double cupboard and multiplex top is designed to provide durable and efficient storage solutions in professional environments. Featuring a robust steel housing, it includes independent storage sections with a push-pull handle for easy manoeuvrability. The trolley's double cupboard offers twin reinforced doors, ensuring secure storage for tools and equipment, while the two galvanised steel shelves can support a substantial load of up to 100kg each. Finished in a stylish powder coat in anthracite grey and light grey, this product not only meets practical needs but also adds an element of sophistication to any workspace. With dimensions of 1050mm in width, 525mm in depth, and 890mm in height, this trolley is both compact and functional, suited perfectly for busy maintenance tasks.

Heavy-duty, reinforced steel housing enhances durability

Double independent storage sections allow for organised storage

Push-pull handle facilitates easy and efficient transportation

Twin reinforced doors provide secure access to stored items

Two galvanised steel shelves support up to 100kg of weight each

Finished in a sleek powder coat for an attractive look

Compact dimensions make it ideal for various workspaces

Available in RAL 7035 light grey and RAL 7016 anthracite grey for aesthetic versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy