Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 661-522
- Mfr. Part No.:
- 40402163.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,113.66
(exc. VAT)
€2,599.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,113.66 |
*price indicative
- RS Stock No.:
- 661-522
- Mfr. Part No.:
- 40402163.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for optimal storage and organisation in any workspace. With a robust construction of reinforced steel housing, it ensures longevity and reliability, while its five 100% extension drawers offer ample space for tools and materials. Ideal for any busy environment, its ergonomic push pull handle and 125mm castors allow for easy manoeuvrability. The sleek powder coated finish in anthracite grey and light grey not only enhances appearance but also protects against wear and tear, making it a perfect addition to your workshop or studio. With thoughtfully designed drawer configurations and a generous worktop, this cabinet combines functionality with a modern aesthetic, providing a comprehensive storage solution that meets diverse professional needs.
Heavy duty reinforced steel housing for unmatched strength and durability
Five extension drawers equipped with drawer blocking for secure and efficient storage
Ergonomic push pull handle facilitates easy movement of the cabinet
Designed with 125mm diameter castors which ensuring smooth mobility across various surfaces
Drawer configurations include various heights to accommodate a wide range of items
Capacity of 50kg per drawer allows for substantial storage without compromising safety
Multiplex worktop surface provides a robust and practical workspace
