Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,349.92

(exc. VAT)

€1,660.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,349.92

*price indicative

RS Stock No.:
661-367
Mfr. Part No.:
40402138.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

890mm

Standards/Approvals

No

Depth

525mm

Width

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with 5 drawers is a robust storage solution designed to meet the demanding needs of any workspace. Featuring a heavy duty, reinforced steel housing, it ensures both durability and stability. The cabinet is equipped with a lino worktop, providing a versatile surface for various tasks. With 100% extension drawers that include drawer blocking for added safety, this cabinet allows easy access to all stored items. Its thoughtfully designed configuration consists of three 100mm and two 150mm drawers, each capable of supporting a drawer load of 50kg. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this drawer cabinet not only enhances functionality but also adds a touch of style to your workspace, ensuring organisation and efficiency.

Constructed from heavy duty reinforced steel for maximum durability

Lino worktop offers a practical surface for everyday tasks

100% extension drawers allow full access and easy retrieval of items

Incorporates drawer blocking to enhance user safety and prevent accidents

Configured with three 100mm drawers and two 150mm drawers for optimal storage

Each drawer supports a load capacity of 50kg designed for heavy use

Finished in a durable powder coat to withstand everyday wear and tear

Striking colour combination of crimson red and light grey adds a modern touch to your workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy