Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- RS Stock No.:
- 662-691
- Mfr. Part No.:
- 40012078.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€799.76
(exc. VAT)
€983.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.76 |
*price indicative
- RS Stock No.:
- 662-691
- Mfr. Part No.:
- 40012078.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 525mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 525mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet the demands of industrial environments, offering a robust storage solution for tools and supplies. Its heavy-duty, reinforced steel housing can accommodate up to 1.5 tones, ensuring reliable support for a wide range of items. The cupboard features double, perforated panel-lined doors, enhancing security while allowing for ventilation. With two adjustable galvanized steel shelves, each capable of holding up to 100kg, it adapts easily to various storage needs. Finished in a durable powder coat paint in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet is as aesthetically pleasing as it is functional. Generously sized at 800mm in width, 525mm in depth, and 1000mm in height, it fits neatly into workshop or office spaces, making organization straightforward and effective.
Heavy-duty steel construction provides long-lasting durability
1.5 tone total capacity supports substantial storage needs
Perforated doors improve air circulation while maintaining security
Two adjustable galvanized steel shelves allow for customized storage solutions
Shelf load capacity of 100kg to accommodate heavier tools and supplies
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
