Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,621.93

(exc. VAT)

€1,994.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,621.93

*price indicative

RS Stock No.:
662-783
Mfr. Part No.:
40021141.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed to meet the demands of any workspace. Crafted with heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Featuring double sliding doors for easy access, it comes with four adjustable, galvanised steel shelves, each supporting a load of 100kg. Finished in a durable powder coat paint in sophisticated RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only ensures practicality but also enhances the aesthetic of your environment. With exterior dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it seamlessly integrates into various spaces while providing ample storage. The perfect choice for those seeking reliability along with thoughtful design in their storage solutions.

Made from reinforced steel for exceptional strength and durability

Double sliding doors allow for easy access in tight spaces

Includes four adjustable galvanised steel shelves to customise storage configuration

Finished in a durable powder coat providing resistance to wear and tear

Dimensions designed to fit neatly within commercial or industrial environments

An aesthetically pleasing option that complements professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy