Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 662-789
- Mfr. Part No.:
- 40014064.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,616.57
(exc. VAT)
€1,988.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,616.57 |
*price indicative
- RS Stock No.:
- 662-789
- Mfr. Part No.:
- 40014064.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet the demanding storage needs of workshops and industrial environments. Constructed from heavy-duty reinforced steel, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for storing tools and equipment safely. With double sliding doors, accessing your stored items is effortless, while three adjustable galvanized steel shelves ensure flexibility for various load requirements. Finished in a sleek light grey and gentian blue powder coat, this cupboard not only provides durability but also elevates the aesthetic of your workspace. Its generous dimensions (1300x525x1600mm) and weight (128.31 kg) make it a robust solution for effective organization without compromising on style.
Heavy-duty reinforced steel housing provides exceptional strength and durability
Total capacity of 1.5 tones ensures secure storage of heavy items
Double sliding doors allow for easy access to contents
Three adjustable galvanized steel shelves optimize storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
