Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 600 mm 80mm, 650 mm
- RS Stock No.:
- 662-401
- Mfr. Part No.:
- 40020001.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€978.48
(exc. VAT)
€1,203.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €978.48 |
*price indicative
- RS Stock No.:
- 662-401
- Mfr. Part No.:
- 40020001.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 600mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers a versatile storage solution perfect for both professional workshops and home garages. Designed with robust, heavy-duty reinforced steel, this cabinet supports a remarkable total capacity of up to 1.5 tones, ensuring you can securely store your valuable tools and equipment. The cabinet features a single drawer with a generous load capacity of 75 kg, along with a cupboard section that includes double, perforated doors for added accessibility. With a stylish powder-coated finish available in light grey and anthracite grey, this cabinet not only serves a practical purpose but also enhances the aesthetic of any workspace. Its compact dimensions of 800x650x600mm make it an ideal choice for maximizing storage space without sacrificing functionality.
Heavy-duty reinforced steel construction for exceptional durability
Up to 1.5 tones total capacity for versatile storage
Single drawer with a load capacity of 75 kg for heavy tools
Cupboard section with double, perforated doors for easy access
