Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- RS Stock No.:
- 662-811
- Mfr. Part No.:
- 40022102.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,028.14
(exc. VAT)
€1,264.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,028.14 |
*price indicative
- RS Stock No.:
- 662-811
- Mfr. Part No.:
- 40022102.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.3m | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions with a maximum load capacity of 1.5 tonnes. This versatile cupboard features a reinforced steel housing, ensuring durability and strength for a variety of environments. With double perfo panel lined doors, accessibility is enhanced, while two adjustable galvanised steel shelves provide flexibility in storage. The cupboard is finished in a sleek powder coat paint in light grey, making it an aesthetically pleasing addition to any workspace. Its compact dimensions of 1300x650x900mm allow it to fit comfortably in smaller areas, all while offering generous storage that meets the demands of any heavy-duty application.
Heavy duty reinforced steel construction for ultimate strength
Double perfo panel lined doors provide easy access and visibility
Two adjustable galvanised steel shelves allow for customisable storage options
Durable powder coat finish in RAL 7035 light grey enhances longevity and appearance
Compact dimensions make it suitable for space restricted locations
Shelf load capacity of 160kg ensures reliable performance for various applications
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 650 mm
- Lump & Claw Hammers
