Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 900 mm 1.3m, 550 mm

Subtotal (1 unit)*

€813.36

(exc. VAT)

€1,000.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€813.36

*price indicative

RS Stock No.:
659-262
Mfr. Part No.:
16926631.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Width

1.3m

Depth

550mm

Height

900mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 900mm Height - 16926631.11


This cupboard serves as a robust, floor-standing storage solution for industrial and workshop environments, providing secure containment for tools, components and equipment in production and maintenance settings. Finished in gentian blue with light grey accents, it is constructed from sheet steel and fitted with two doors and internal shelving to organise items for routine access.

Features and Benefits:


• Lockable doors provide secure storage for sensitive equipment
• Two internal shelves allow organised separation of components
• Sheet steel construction delivers Durable resistance to workshop conditions
• Floor-standing format offers stable placement on shop floors
• Two-door configuration enables wide access to stored items

Applications


• Suitable for storing hand tools and test instruments in automation workshops
• Ideal for organised component storage in electronics assembly areas
• Used for electrical maintenance supplies on factory shop floors
• Can be used for mechanical spares management in service departments

How much floor space will it occupy?


The unit spans 1300mm in width and extends 550mm in depth for planning floor layouts.

What is the overall height for alignment with shelving runs?


The cupboard stands 900mm tall to match common low-level storage heights.

Does it include castors or mobility fittings?


It is designed as a static, floor-standing cabinet without wheels for stable placement.

What finish is applied to resist workshop wear?


A powder-coated gentian blue and light grey finish is used on the sheet steel exterior.

How is internal organisation achieved?


Organisation relies on the two fixed shelves behind the dual doors to separate supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy