Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,758.88

(exc. VAT)

€2,163.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,758.88

*price indicative

RS Stock No.:
662-836
Mfr. Part No.:
41006007.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

890mm

Standards/Approvals

No

Width

1.05m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed for optimal organisation and efficiency in professional environments. It features a robust steel housing that provides durability and stability, allowing for independent storage sections ideal for varied maintenance tasks. The trolley comes with an easy-to-manoeuvre push-pull handle and 100% extension drawers that prevent accidental spills. With adequate drawer configurations and a single perfo lined door leading to a well-supported cupboard section, it balances accessibility and security for tools and materials. Finished in a sleek RAL 7035 light grey powder coat, it complements modern workspaces while ensuring strength and reliability.

Heavy-duty, reinforced steel housing for superior durability

Independent storage sections allowing for disciplined organisation

100% extension drawers equipped with blocking mechanism for safety

Complete drawer setup of five drawers, catering to various load capacities

Generous cupboard space with one galvanised steel shelf, ensuring robust support

Smooth 125mm diameter castors which facilitate effortless movement

Elegant powder-coated finish in light grey, enhancing aesthetic appeal

Drawer configurations include heights of 75mm, 100mm, 150mm, and 200mm, catering to diverse storage needs

Specifically designed to withstand a maximum load of 100kg per shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy