Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-839
- Mfr. Part No.:
- 40402143.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,350.55
(exc. VAT)
€1,661.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.55 |
*price indicative
- RS Stock No.:
- 662-839
- Mfr. Part No.:
- 40402143.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with multiplex worktop offers a versatile storage solution designed for both functionality and style. Constructed with a robust, reinforced steel housing, this cabinet ensures durability while the push pull handle facilitates effortless mobility. Its configuration includes four fully extending drawers, equipped with blocking mechanisms for enhanced safety. Finished in a sleek powder coat, it complements any workspace with its elegant light grey and anthracite grey hues. Measuring 650mm in width, 650mm in depth, and 790mm in height, this cabinet is ideal for both professionals and DIY enthusiasts seeking to optimise their work environment. With an impressive drawer load capacity, it addresses diverse storage needs while maintaining a refined aesthetic.
Robust steel housing enhances durability and longevity
Push pull handle facilitates easy mobility
100% extension drawers allow full access to contents
Drawer blocking mechanisms ensure safety during use
Elegant powder coat finish available in light grey and anthracite grey
Multiplex worktop offers a sturdy workspace for various tasks
Includes four drawers of varying heights for versatile organisation
Designed to meet the demands of both professional and domestic environments
