Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-845
- Mfr. Part No.:
- 40402141.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,478.47
(exc. VAT)
€1,818.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.47 |
*price indicative
- RS Stock No.:
- 662-845
- Mfr. Part No.:
- 40402141.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 525mm | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 525mm | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to optimise workspace efficiency and organisation. With seven robust drawers, this cabinet ensures ample space for storing tools and supplies, all while maintaining ease of access thanks to the 100% extension feature. Crafted from heavy duty sheet steel, it boasts a reinforced housing for exceptional durability. The striking light grey powder coated finish not only enhances its visual appeal but also contributes to long lasting protection against wear and tear. Whether in a workshop or office setting, this versatile cabinet facilitates seamless workflow and tidiness.
Each drawer has a substantial load capacity of up to 50kg catering to heavy tools and equipment
Finished in light grey powder coat for a sleek look and durability against scratches
Features child proof drawer blocking system to prevent accidental opening
Equipped with 125mm diameter castors for effortless mobility across any workspace
Manufactured with high quality beech multiplex worktop ideal for work tasks and assembly
