Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,583.28

(exc. VAT)

€1,947.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,583.28

*price indicative

RS Stock No.:
662-852
Mfr. Part No.:
40402107.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Height

785mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed for efficient storage and easy mobility in any workspace. With its robust reinforced steel housing and a versatile top tray equipped with a mat, this cabinet not only provides practical storage solutions but also enhances workspace organization. Its five drawers, featuring 100% extension capability and a solid drawer blocking system, are built to hold a range of tools and materials securely. Finished in a durable powder coat paint in light grey, the cabinet is both stylish and functional, making it ideal for professional environments requiring both strength and style.

Heavy duty reinforced steel housing ensures durability

Five drawers accommodate various storage needs

100% extension drawers provide full access to contents

Drawer blocking feature enhances safety during use

Drawer load capacity of 50 kg supports heavy tools and equipment

Versatile top tray equipped with a mat for workspace efficiency

Durable powder coat finish in RAL 7035 light grey adds a modern touch

125mm diameter castors allow for easy mobility across the workshop

Designed to optimise space without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy