Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm
- RS Stock No.:
- 662-354
- Mfr. Part No.:
- 40402154.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,672.84
(exc. VAT)
€2,057.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,672.84 |
*price indicative
- RS Stock No.:
- 662-354
- Mfr. Part No.:
- 40402154.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers is designed for ultimate functionality and organisation in workshops and workspaces. Featuring a robust reinforced steel housing, this cabinet provides excellent durability and ease of movement, thanks to its 125mm diameter castors. The drawers ensure effortless access and are equipped with a blocking feature to prevent accidental opening. With a configuration of various drawer heights, it accommodates both smaller and larger items efficiently. The cabinet is finished in a powder coated paint, available in a sophisticated gentian blue and light grey, ensuring it looks professional whilst standing up to the rigours of daily use.
Heavy duty reinforced steel housing for exceptional strength and longevity
Finished in durable powder coat paint resistant to wear and tear which ensuring a sleek appearance
Available in two stylish colours: gentian blue and light grey for a modern look
Ideal for commercial and industrial environments meeting demanding organisational needs
