Bott 1 Door Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- RS Stock No.:
- 662-889
- Mfr. Part No.:
- 40019121.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€710.45
(exc. VAT)
€873.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.45 |
*price indicative
- RS Stock No.:
- 662-889
- Mfr. Part No.:
- 40019121.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1m | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust and secure storage solutions for a variety of environments. This cupboard features a heavy-duty, reinforced steel housing that ensures a total capacity of up to 1.5 tones, making it ideal for both industrial and commercial applications. The accessible design includes a single, perform panel-lined door with two adjustable galvanized steel shelves, each capable of supporting up to 100kg. Finished in a tasteful light grey powder coat paint (RAL 7035), the cupboard not only combines functionality with aesthetics but also offers long-lasting durability, safeguarding your items with style. With compact dimensions of 650x650x1000mm, this cupboard fits seamlessly into any workspace while catering to your storage needs efficiently.
Constructed from heavy-duty sheet steel for unmatched durability
Powder-coated finish provides a professional appearance and protection against wear
Single perform door design enhances accessibility to stored items
Two adjustable shelves allow for custom storage configurations
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
