Bott 1 Door Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm

Subtotal (1 unit)*

€828.18

(exc. VAT)

€1,018.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€828.18

*price indicative

RS Stock No.:
661-392
Mfr. Part No.:
40019122.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

3

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

650mm

Depth

650mm

Height

1.2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed for efficiency and reliability in any workspace. Built with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. This cupboard features a single perforated panel-lined door that enhances its structural integrity while providing easy access to contents. With three adjustable galvanized steel shelves, each capable of holding 100kg, organization and flexibility are key attributes. Its stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red not only complements any work environment but also ensures durability against wear and tear. Ideal for keeping tools, equipment, and supplies securely stored, the cubio cupboard is a practical addition to workshop environments and professional settings alike.

Heavy-duty reinforced steel housing for enhanced durability

High total capacity of 1.5 tones, catering to various storage needs

Single perform panel-lined door promotes both accessibility and efficiency

Three adjustable galvanized steel shelves can accommodate varied storage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy