Bott 1 Door Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- RS Stock No.:
- 661-482
- Mfr. Part No.:
- 40019125.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,136.72
(exc. VAT)
€1,398.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,136.72 |
*price indicative
- RS Stock No.:
- 661-482
- Mfr. Part No.:
- 40019125.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust and efficient storage solutions for various items in professional environments. Constructed from reinforced sheet steel with a total capacity of up to 1.5 tones, this cupboard is built to withstand heavy usage. Its single, perforated panel door ensures both security and easy access to the contents within. The unit offers four adjustable galvanized steel shelves, each with a load capacity of 100kg, making it adaptable to your organizational needs. Finished in a light grey powder coat, the cubio cupboard not only guarantees durability but also complements any workspace aesthetic, ensuring functionality and style go hand in hand.
Heavy-duty reinforced steel construction allows for a substantial total capacity of up to 1.5 tones
Single perforated door design facilitates secure yet convenient access to stored items
Four adjustable galvanized steel shelves provide versatility to accommodate various storage requirements
Each shelf supports a load capacity of 100kg, ensuring ample storage for a range of products
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
