Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

€2,758.75

(exc. VAT)

€3,393.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,758.75

*price indicative

RS Stock No.:
663-223
Mfr. Part No.:
40301029.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

1.2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard offers a robust and reliable storage solution, designed to meet the demands of professional environments. With a heavy duty reinforced steel housing, it accommodates a total capacity of up to 1.5 tonnes, ensuring your tools and materials are securely stored. The cupboard features double, perforated panel lined doors that provide both durability and accessibility. Its sleek finish in RAL 7035 light grey not only enhances aesthetics but also ensures longevity. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard is compact yet spacious, making it an ideal choice for workshops and industrial settings. Whether you're storing tools or equipment, this cupboard brings both functionality and style to your workspace.

Heavy duty reinforced steel housing for exceptional durability

Capable of supporting a total capacity of up to 1.5 tonnes

Double perforated doors allow for ventilation and easy access

Finished in durable powder coat paint for resistance to wear

Complies with RAL 7035 light grey colour for a contemporary look

Ideal for professional environments such as workshops and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy