Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm

Subtotal (1 unit)*

€1,291.87

(exc. VAT)

€1,589.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,291.87

*price indicative

RS Stock No.:
663-231
Mfr. Part No.:
40014061.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.3m

Depth

525mm

Standards/Approvals

No

Height

1.2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for various environments, combining functionality with a sleek aesthetic. Featuring a heavy-duty, reinforced steel construction, this cupboard can support a total capacity of up to 1.5 tones, making it ideal for storing heavy tools and equipment. The double-sliding doors ensure easy access, while the adjustable galvanized steel shelves offer flexibility to accommodate different storage needs. Available in both light grey and anthracite grey finishes, it not only meets practical demands but also complements modern workspaces. Its compact size of 1300mm wide, 525mm deep, and 1200mm high makes it suitable for limited spaces, whilst ensuring maximum efficiency.

Heavy-duty, reinforced steel housing ensures durability and strength

Total capacity of up to 1.5 tones for storing a variety of items

Double sliding doors provide convenient access to contents

Three adjustable galvanized steel shelves can support loads of up to 160 kg each

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy