Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 800 mm 650mm, 650 mm

Subtotal (1 unit)*

€825.42

(exc. VAT)

€1,015.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€825.42

*price indicative

RS Stock No.:
663-232
Mfr. Part No.:
40019031.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Depth

650mm

Standards/Approvals

No

Width

650mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet brings a robust yet refined storage solution to your workspace. Designed with heavy-duty, reinforced steel housing, it boasts an impressive total capacity of 1.5 tones, ensuring that your tools and supplies are securely stored. This cabinet features 100% extension drawers, allowing for maximum accessibility to your items, with two drawers configured in heights of 100mm and 175mm. A spacious cupboard section is complemented by a single, perform lined door, ideal for organizing your essentials. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only solves storage challenges but also enhances the aesthetic of your environment, making it a practical addition for any professional setting.

Heavy-duty, reinforced steel housing ensures long-lasting durability

Total capacity of up to 1.5 tones accommodates heavy tools and equipment

100% extension drawers offer full access to items for efficient use

Configured with two drawers: one at 100mm and another at 175mm for versatile storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy