Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 700 mm 650mm, 650 mm
- RS Stock No.:
- 661-645
- Mfr. Part No.:
- 40019021.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€820.06
(exc. VAT)
€1,008.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.06 |
*price indicative
- RS Stock No.:
- 661-645
- Mfr. Part No.:
- 40019021.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 700mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 700mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers a robust storage solution designed for heavy-duty environments. Built with reinforced steel, this cabinet is capable of supporting a total load of up to 1.5 tones, making it ideal for demanding workspaces. Featuring 100% extension drawers, the cabinet includes two drawers of varying heights, ensuring versatile storage options for tools and materials. The cupboard section is equipped with a single perforated door, allowing for effective ventilation and organization of items. Finished in a durable powder coat paint in anthracite grey (RAL 7016) and light grey (RAL 7035), it blends seamlessly into any industrial setting while providing accessibility and practicality in managing your equipment.
Heavy-duty construction supports a total capacity of 1.5 tones
Two drawers with 100% extension for easy access to all stored items
Perform lined single door enhances ventilation and organization
Finished in durable powder coat paint for long-lasting durability
